
SPDT slide switch with PC pin termination, designed for right-angle mounting on PCBs. Features a 0.3A, 125VAC contact rating with silver-plated copper alloy contacts and a 4.5mm black polyoxymethylene actuator. Offers 15,000 electrical and mechanical cycles, operating between -20°C and 85°C, with a 4mm switch travel and 600gf operating force. This through-hole mount switch includes bracket mounting and is RoHS compliant.
TE Connectivity 1825256-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.5mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 11.2mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.5906inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Operating Supply Voltage | 125V |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.