
SP3T Slide Switch, Right Angle, Through Hole mount. Features a black Polyoxymethylene/Acetal actuator with 4.5mm length and 2mm travel. Rated for 20V AC/DC and 300mA max current, with gold-plated copper alloy contacts. Offers 15,000 electrical and mechanical cycles, operating between -20°C and 85°C. UL94 HB flammability rating and RoHS compliant.
TE Connectivity 1825256-6 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.5mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.2mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 HB |
| Length | 0.5906inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825256-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
