
SPDT Slide Switch, Straight Orientation, Through Hole Mount. Features a 2-position, On-On switch function with a 2mm travel and 600gf operating force. Gold-plated copper alloy contacts rated for 20mA at 20V AC/DC, with 15,000 electrical and mechanical life cycles. Polyoxymethylene actuator, 5mm length, black color. Operates within -20°C to 85°C, UL94 HB flammability rating, RoHS and ELV compliant.
TE Connectivity 1825257-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 3.8mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.227inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825257-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.