
SPDT slide switch with PC pin termination for through-hole mounting. Features a 2-position, ON-ON function, 0.3A max current rating at 125VAC, and a mechanical/electrical life of 15,000 cycles. Includes a black polyoxymethylene actuator with a 3.99mm length and right-angle orientation. Contact material is copper alloy with silver plating, and the component operates within a temperature range of -20°C to 85°C. RoHS and ELV compliant.
TE Connectivity 1825258-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.99mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 9.8mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 18mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 3.68mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825258-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.