
DPDT slide switch featuring PC pin termination and bracket mount/through hole compatibility. Offers a 0.3A at 125VAC contact current rating with silver-plated copper alloy contacts and a 2-position, On-On switch function. Designed for 15,000 electrical and mechanical cycles, this straight-oriented switch operates within a -20°C to 85°C temperature range. Includes an extended top slide actuator with a black Polyoxymethylene, Acetal, Polyester construction.
TE Connectivity 1825263-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.433inch |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5.8mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 3.5mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| Width | 0.227inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
