
DPDT slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers a 2mm switch travel and a 20VAC/20VDC voltage rating with 0.4VA power handling. Constructed with copper alloy contacts and gold/nickel plating, it boasts an electrical and mechanical life of 15,000 cycles. The extended top slide actuator, made from polyoxymethylene/acetal, measures 11mm in length. Operating temperature range is -20°C to 85°C.
TE Connectivity 1825263-2 technical specifications.
| Actuator Length | 11mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 5.8mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825263-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
