
4PDT standard slide switch with 2 positions and On-On function. Features a 300mA contact current rating at 125VAC, silver-plated copper alloy contacts, and PC pin termination for through-hole mounting. Offers a mechanical and electrical life of 15,000 cycles, with an extended black polyoxymethylene actuator. Operating temperature range from -20°C to 85°C, with UL94 HB flammability rating and RoHS compliance.
TE Connectivity 1825264-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.315inch |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 9.4mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.5906inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.11inch |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
