
4PDT slide switch with right-angle, through-hole mounting and PC pin termination. Features a 300mA contact current rating at 125V AC, silver-plated copper alloy contacts, and a 2mm switch travel. Offers 15,000 electrical and mechanical life cycles, operating from -20°C to 85°C. Includes a black, standard actuator made from polyoxymethylene, acetal, polyester, or PET.
TE Connectivity 1825265-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.276inch |
| Actuator Material | Polyoxymethylene, Acetal, Polyester, PET |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 16.4mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.5669inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825265-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
