
SPDT slide switch featuring a straight, through-hole mounting design with PC pin termination. This non-illuminated, standard actuator switch offers a 2-position ON-ON function, rated for 0.1A and 30VDC. Constructed with a copper alloy contact material and silver plating, it boasts a mechanical and electrical life of 10,000 cycles. Operating temperature range is -20°C to 70°C, with a 250gf operating force.
TE Connectivity 1825280-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.079inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 4.3mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSJ |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| DC Rated Voltage | 12V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825280-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.