Surface mount DIP switch featuring a recessed rocker actuator and SPST OFF ON configuration. This 2-position rotary and slide actuator switch utilizes gull wing termination with a 2.54mm terminal pitch. Rated for 0.025A at 24VDC, it offers an electrical life of 1000 cycles and operates within a temperature range of -30°C to 85°C.
TE Connectivity 1825286-2 technical specifications.
| Actuator Style | Recessed Rocker |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 2.54 |
| Row Space (mm) | 8.25 |
| Product Length (mm) | 6.05 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 7.86 |
| Package Type | DIP |
| Number of Terminals | 4 |
| Body Length (mm) | 6.05 |
| Body Depth (mm) | 9.6 |
| Body Height (mm) | 6.86 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Number of Positions | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1825286-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.