
4 Position Rocker DIP Switch featuring a straight, through-hole mount with PC pin termination. This SPST switch offers a 100mA contact current rating with gold-plated copper alloy contacts and a 0.152-inch contact post length. Operating within a -30°C to 85°C temperature range, it boasts a 24V DC max voltage rating and 50V DC rated voltage, with electrical and mechanical lives of 1000 cycles. Constructed with a polyphenylene body and UL94 V-0 flammability rating, this washable and sealable switch is RoHS compliant.
TE Connectivity 1825286-3 technical specifications.
| Actuator Type | Rocker |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.152inch |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.86mm |
| Housing Color | Black |
| Length | 0.438inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDR |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825286-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
