
8-position SPST rotary and slide actuator DIP switch featuring a recessed rocker actuator and gull wing surface mount termination with a 2.54mm terminal pitch. This switch offers a 0.025A contact current rating at 24VDC, with gold-plated copper alloy contacts and a polyphenylene body. It boasts a mechanical and electrical life of 1000 cycles, a UL94 V-0 flammability rating, and is RoHS compliant and washable. Operating temperature range is -30°C to 85°C.
TE Connectivity 1825286-8 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rocker |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.152inch |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 6.86mm |
| Housing Color | Black |
| Length | 0.838inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDR |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825286-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.