
10-position SPST rotary and slide actuator DIP switch featuring recessed rocker actuators. Offers 25mA max current rating and 24VDC max voltage rating with gold-plated copper alloy contacts. Through-hole mounting with PC pins on a 1.27mm pitch, suitable for wave soldering and washable applications. Polyphenylene body with a UL94 V-0 flammability rating, operating from -30°C to 85°C.
TE Connectivity 1825286-9 technical specifications.
| Actuator Type | Rocker |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.152inch |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 6.86mm |
| Housing Color | Black |
| Length | 26.37mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDR |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825286-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.