DPDT slide switch featuring a latched, standard actuator with a 4.5mm length. This through-hole mounted component offers a 2mm switch travel and a 600gf operating force, with a 20V AC/DC voltage rating. Electrical and mechanical life are rated at 15,000 cycles, with gold and nickel plated copper alloy contacts. Operating temperature range is -20°C to 85°C, and the unit is RoHS compliant.
TE Connectivity 1825289-6 technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Polyoxymethylene, Acetal, Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.7mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-Off-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825289-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.