DP3T slide switch featuring a latched mechanism and through-hole mounting with straight PC pins. Offers a 2mm switch travel and 0.02A current rating at 20VDC. Constructed with a polyoxymethylene actuator and copper alloy contacts plated with gold and nickel. Rated for 15,000 electrical and mechanical cycles, operating between -20°C and 85°C.
TE Connectivity 1825289-9 technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Polyoxymethylene, Acetal, Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.7mm |
| Electrical Life | 15000Cycles |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825289-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.