
DPDT slide switch with ON-OFF-ON function, featuring PC pin termination and a right-angle orientation for through-hole mounting. This switch offers a 300mA contact current rating with gold-plated copper alloy contacts and a 20V AC/DC voltage rating. Designed for a 3-position operation, it includes a standard actuator with a 3.5mm length and bracket mounting. Operating within a -20°C to 85°C temperature range, this component is UL94 HB flammability rated.
TE Connectivity 1825290-5 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 2250 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MHS |
| Switch Function | On-Off-On |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1825290-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
