
This 3A SPDT on-mom switch has a maximum operating temperature of 70°C and a minimum operating temperature of -15°C. It is compliant with ELV and RoHS standards. The switch has a current rating of 3A and a maximum voltage rating of 125V AC. It is available in a panel mount through hole package quantity of 25 in a bulk packaging.
TE Connectivity 1825399-2 technical specifications.
| Actuator Length | 8mm |
| Actuator Material | Copper Alloy |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPS, Alcoswitch |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825399-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
