This 8-position SPST rotary DIP switch features a piano actuator with a copper alloy contact and gold plating. It has a polyphenylene body and is rated for 5000 cycles of electrical and mechanical life. The switch operates between -30°C and 85°C and is available in a rail or tube packaging configuration. It is washable and suitable for surface mount applications with a gull wing termination.
TE Connectivity 1825429-1 technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 5000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Series | ARP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825429-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.