TE Connectivity 1825463-1 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 800gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On-On |
| Switch Travel | 2.67mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825463-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.