Coded & Mechanical Rotary Switch featuring a 3-position, 3-pole per deck configuration with a 36° index angle. Offers a 500mA current rating and a maximum voltage rating of 125V AC / 28V DC. Constructed with a brass actuator and silver contacts with gold/nickel plating, this switch provides a vertical orientation and turret termination. Designed for through-hole, panel, and PCB mounting with a 10,000-cycle electrical life.
TE Connectivity 1825500-1 technical specifications.
| Actuator Length | 18.99mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 15.39mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Lead Free | Lead Free |
| Length | 15.39mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MRC |
| Termination | Turret |
| Throw Configuration | 3P |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.