
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 3A at 125VAC and 5VDC, with a silver-plated copper alloy contact material. Offers a black thermoplastic actuator with a 2.5mm length, mounted directly to a panel. Electrical life is rated for 5000 cycles, operating within a temperature range of -20°C to 80°C.
TE Connectivity 1825516-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.5mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 11.99mm |
| Diameter | 10.4mm |
| Electrical Life | 5000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.99mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 5V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825516-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.