
TE Connectivity 1825535-3 technical specifications.
| Actuator Length | 19mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3P12T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825535-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.