TE Connectivity 1825535-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Index Angle | 30° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 12 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | MRJ |
| Termination | PC Pin |
| Throw Configuration | 4P12T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825535-4 to view detailed technical specifications.
No datasheet is available for this part.