TE Connectivity 1825536-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Index Angle | 30° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MRJ |
| Termination | PC Pin |
| Throw Configuration | 3P4T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825536-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.