TE Connectivity 1825537-4 technical specifications.
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Depth | 12.37mm |
| Length | 12.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825537-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.