TE Connectivity 1825599-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Rubber, Silicone |
| Mount | Panel, Front |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Series | TPF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825599-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.