Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary action, featuring a 0.05A contact current rating and 24VDC voltage rating. This panel-mount switch offers a 0.98N operating force, 0.25mm switch travel, and a mechanical life of 100,000 cycles. Constructed with a PBT actuator and copper alloy contacts with silver plating, it operates within a temperature range of -35°C to 85°C. The switch utilizes PC pin termination and is RoHS compliant.
TE Connectivity 1825910-1 technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 100gf |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825910-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.