Illuminated and Non-Illuminated Tactile Switch, SPST, Off-(On) function, featuring a round red PBT actuator with a 0.7mm length. This through-hole mount switch offers a 50mA current rating at 24VDC, with a mechanical and electrical life of 100,000 cycles. It operates with a 2.55N force and a 0.25mm travel, utilizing copper alloy contacts with silver plating. The component is RoHS and Lead Free compliant, with a temperature range of -35°C to 85°C.
TE Connectivity 1825910-3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.7mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825910-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
