
SPST tactile switch with a non-illuminated or illuminated, round black PBT actuator. Features silver-plated copper alloy contacts, a 50mA current rating at 24VDC, and a mechanical life of 100,000 cycles. This through-hole component offers a 1.57N (160gf) operating force and a 0.25mm switch travel. Constructed with a nylon housing, it operates within a temperature range of -35°C to 85°C and is RoHS compliant.
TE Connectivity 1825910-6 technical specifications.
| Actuator Length | 0.055inch |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5.99mm |
| Material | Nylon |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825910-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
