
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Off-(On) momentary function. Features a black, standard actuator with 0.055-inch length, constructed from PBT. Offers 50mA contact current rating with silver-plated copper alloy contacts, rated for 24VDC and 100,000 electrical and mechanical cycles. Operates within a -35°C to 85°C temperature range, requiring 1.57N operating force and 0.1mm travel. Through-hole mounting with straight PC pin termination.
TE Connectivity 1825955-6 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.055inch |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825955-6 to view detailed technical specifications.
No datasheet is available for this part.
