
TE Connectivity 1827654-2 technical specifications.
| Number of Cells | 1 |
| Type | Battery Connector |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1827654-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.