This SPST-NO power relay features a 6VDC coil with a current rating of 90.09mA and a resistance of 66.6 ohms. It has a maximum pick-up voltage of 4.2VDC and a minimum dropout voltage of 0.6VDC. The relay is designed for through-hole mounting and has a quick connect/PC pin termination style. It is a non-latching relay with an operate time of 8ms and is rated for a maximum switching power of 4kVA. The operating temperature range is -40 to 85 degrees Celsius.
TE Connectivity 1833011-2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 90.09mA |
| Coil Resistance | 66.6Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1833011-2 to view detailed technical specifications.
No datasheet is available for this part.