TE Connectivity 185403-4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Operating Supply Voltage | 12V |
| Package Quantity | 270 |
| Packaging | Bulk |
| Relay Type | Relay |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185403-4 to view detailed technical specifications.
No datasheet is available for this part.