TE Connectivity 185847-2 technical specifications.
| Package/Case | Module |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Brackets, Chassis |
| Number of Circuits | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185847-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.