
8-position, 2-row relay socket with screw terminals for 16A and 240V AC/DC applications. Features a straight orientation and DIN rail mount for efficient panel assembly. Operating temperature range from -40°C to 70°C. RoHS compliant.
TE Connectivity 1860306-1 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Depth | 15.8mm |
| ELV | Compliant |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1860306-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
