TE Connectivity 187-00F500 technical specifications.
| DC Coil Voltage | 110V |
| Coil Current | 10mA |
| Coil Resistance | 11KOhm |
| Maximum Pick-Up Voltage | 82.5VDC |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-00F500 to view detailed technical specifications.
No datasheet is available for this part.