This DPST-NO electromechanical relay features a 2 Form A contact arrangement and operates at 20.4VAC with a coil resistance of 72 ohms. The relay has six terminals and a push-to-test button is not available. The coil suppression diode is also not present, and the operate time is 20 ms.
TE Connectivity 187-06Q0M0 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 24V |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 20.4VAC |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-06Q0M0 to view detailed technical specifications.
No datasheet is available for this part.