This 9-contact DPDT relay features a socket mount and operates at 120V AC coil voltage with a 1.7K coil resistance. The maximum pick-up voltage is 102VAC, and the operate time is 20ms. The relay is not equipped with a coil suppression diode or a push-to-test button. It has a minimum operating temperature of -45C and a maximum operating temperature of 60C.
TE Connectivity 187-12T200 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 120V |
| Coil Resistance | 1.7KOhm |
| Maximum Pick-Up Voltage | 102VAC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 9 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for TE Connectivity 187-12T200 to view detailed technical specifications.
No datasheet is available for this part.