TE Connectivity 187-27C200 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 51.06mA |
| Coil Resistance | 470Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for TE Connectivity 187-27C200 to view detailed technical specifications.
No datasheet is available for this part.