Power Relay DPST-NO(38.74x35.56x48.26)mm Flange
TE Connectivity 187-36S200 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
Download the complete datasheet for TE Connectivity 187-36S200 to view detailed technical specifications.
No datasheet is available for this part.