TE Connectivity 187-36S5A1-Z9 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-36S5A1-Z9 to view detailed technical specifications.
No datasheet is available for this part.