This SPST-NO-DM electromechanical relay features a 24VAC coil voltage and 72 ohm coil resistance. It has a maximum pickup voltage of 20.4VAC and operates in a temperature range of -45°C to 45°C. The relay is mounted via a flange mount and has a quick connect/solder termination style. It has 4 terminals and an operate time of 20 ms.
TE Connectivity 187-38Q0L0 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 24V |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 20.4VAC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-38Q0L0 to view detailed technical specifications.
No datasheet is available for this part.