This electromechanical relay is designed for use with 240VAC coils and features a 7.2Kohm coil resistance. It can operate in temperatures ranging from -45°C to 45°C and is available in a bracket mount/stud mount configuration with quick connect/solder termination style. The relay does not include a coil suppression diode or push-to-test button.
TE Connectivity 187-40U000 technical specifications.
| AC Coil Voltage | 240V |
| Coil Resistance | 7.2KOhm |
| Maximum Pick-Up Voltage | 204VAC |
| Mounting | Bracket Mount/Stud Mount |
| Termination Style | Quick Connect/Solder |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-40U000 to view detailed technical specifications.
No datasheet is available for this part.