TE Connectivity 187-42S200 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| Mounting | Bracket Mount/Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
Download the complete datasheet for TE Connectivity 187-42S200 to view detailed technical specifications.
No datasheet is available for this part.