This DPST-NC relay features a 24VDC coil voltage, 51.06mA coil current, and 470 ohm coil resistance. It operates within a temperature range of -45 to 70 degrees Celsius. The relay has a contact arrangement of DPST-NC and a contact form of 2 Form B. It is designed for bracket mount or stud mount applications and offers a quick connect or solder termination style.
TE Connectivity 187-47C200 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 51.06mA |
| Coil Resistance | 470Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Mounting | Bracket Mount/Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for TE Connectivity 187-47C200 to view detailed technical specifications.
No datasheet is available for this part.