This SPST-NO-DM electromechanical relay has a contact arrangement of single pole, single throw, normally open, double make. It operates at a DC coil voltage of 12VDC with a coil current of 100mA and coil resistance of 120 ohms. The relay is mounted using a stud mount and has a termination style of quick connect/solder with 4 terminals. It has an operate time of 20ms and does not have a coil suppression diode or push to test button. The relay has a minimum operating temperature of -45C and maximum operating temperature of 70C.
TE Connectivity 187-58B600 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| DC Coil Voltage | 12V |
| Coil Current | 100mA |
| Coil Resistance | 120Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Mounting | Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for TE Connectivity 187-58B600 to view detailed technical specifications.
No datasheet is available for this part.