This DPST-NO electromechanical relay features a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates at a DC coil voltage of 24VDC and a coil current of 51.06mA with a coil resistance of 470 ohms. The relay has a maximum pick-up voltage of 18VDC and can be mounted via a bracket. The operating temperature range is from -45 to 70 degrees Celsius.
TE Connectivity 187-66C200 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 51.06mA |
| Coil Resistance | 470Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for TE Connectivity 187-66C200 to view detailed technical specifications.
No datasheet is available for this part.