The TE Connectivity 187-77M200 is a DPST-NC relay with a contact arrangement of DPST-NC and a contact form of 2 Form B. It has an AC coil voltage of 208 and a coil resistance of 5.4K. The relay operates at temperatures between -45°C and 60°C and is mounted through a hole. The termination style is PC pin with 6 terminals and an operate time of 20.
TE Connectivity 187-77M200 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| AC Coil Voltage | 208V |
| Coil Resistance | 5.4KOhm |
| Maximum Pick-Up Voltage | 176.8VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for TE Connectivity 187-77M200 to view detailed technical specifications.
No datasheet is available for this part.