TE Connectivity 187-78T6A1-Z9 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 120V |
| Coil Resistance | 1.7KOhm |
| Maximum Pick-Up Voltage | 102VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for TE Connectivity 187-78T6A1-Z9 to view detailed technical specifications.
No datasheet is available for this part.