The TE Connectivity 187-78U6A1-Z9 relay features a SPST-NO-DM contact arrangement with a 1 Form X contact form. It has a maximum pick-up voltage of 204VAC and an operate time of 20ms. The relay is designed for through hole mounting and has a termination style of PC pin with 4 number of terminals. It has a minimum operating temperature of -45°C and a maximum operating temperature of 60°C.
TE Connectivity 187-78U6A1-Z9 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 240V |
| Coil Resistance | 7.2KOhm |
| Maximum Pick-Up Voltage | 204VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for TE Connectivity 187-78U6A1-Z9 to view detailed technical specifications.
No datasheet is available for this part.